VND14NV04-E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 10,996
Unit Price: RM11.94000
Datasheet

Similar


Infineon Technologies
In Stock: 2,925
Unit Price: RM8.51000
Datasheet

Similar


Infineon Technologies
In Stock: 7,505
Unit Price: RM8.94000
Datasheet

Similar


Infineon Technologies
In Stock: 6,719
Unit Price: RM10.48000
Datasheet

Similar


Infineon Technologies
In Stock: 29,742
Unit Price: RM11.54000
Datasheet

Similar


Infineon Technologies
In Stock: 3,900
Unit Price: RM11.54000
Datasheet

Similar


Infineon Technologies
In Stock: 1,297
Unit Price: RM10.48000
Datasheet
Power Switch/Driver 1:1 N-Channel 12A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND14NV04-E

DigiKey Part Number
497-2674-5-ND
Manufacturer
Manufacturer Product Number
VND14NV04-E
Description
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 12A DPAK
Datasheet
 Datasheet
EDA/CAD Models
VND14NV04-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
12A
Rds On (Typ)
35mOhm (Max)
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types