VND1NV04TR-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 5,815
Unit Price: RM8.83000
Datasheet

Similar


Infineon Technologies
In Stock: 2,925
Unit Price: RM8.51000
Datasheet

Similar


Infineon Technologies
In Stock: 7,505
Unit Price: RM8.94000
Datasheet

Similar


Infineon Technologies
In Stock: 6,719
Unit Price: RM10.48000
Datasheet

Similar


Infineon Technologies
In Stock: 29,742
Unit Price: RM11.54000
Datasheet

Similar


Infineon Technologies
In Stock: 9,424
Unit Price: RM7.60000
Datasheet

Similar


Infineon Technologies
In Stock: 6,287
Unit Price: RM6.90000
Datasheet
Power Switch/Driver 1:1 N-Channel 1.7A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND1NV04TR-E

DigiKey Part Number
497-19740-2-ND - Tape & Reel (TR)
497-19740-1-ND - Cut Tape (CT)
497-19740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VND1NV04TR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.7A DPAK
Datasheet
 Datasheet
EDA/CAD Models
VND1NV04TR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.7A
Rds On (Typ)
250mOhm (Max)
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types