
VND5025AKTR-E | |
|---|---|
DigiKey Part Number | 497-11472-2-ND - Tape & Reel (TR) 497-11472-1-ND - Cut Tape (CT) 497-11472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5025AKTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 29A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VND5025AKTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 29A | |
Rds On (Typ) | 25mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.60000 | RM18.60 |
| 10 | RM14.13300 | RM141.33 |
| 25 | RM13.01920 | RM325.48 |
| 100 | RM11.79440 | RM1,179.44 |
| 250 | RM11.21072 | RM2,802.68 |
| 500 | RM10.85888 | RM5,429.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM10.56937 | RM10,569.37 |
| 2,000 | RM10.33108 | RM20,662.16 |
| 3,000 | RM10.21169 | RM30,635.07 |
| Unit Price without VAT: | RM18.60000 |
|---|---|
| Unit Price with VAT: | RM20.46000 |

