
VND5T100LAJTR-E | |
|---|---|
DigiKey Part Number | 497-14314-2-ND - Tape & Reel (TR) 497-14314-1-ND - Cut Tape (CT) 497-14314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5T100LAJTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 16A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | VND5T100LAJTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 16A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.86000 | RM11.86 |
| 10 | RM8.88100 | RM88.81 |
| 25 | RM8.13520 | RM203.38 |
| 100 | RM7.31460 | RM731.46 |
| 250 | RM6.92320 | RM1,730.80 |
| 500 | RM6.68728 | RM3,343.64 |
| 1,000 | RM6.49316 | RM6,493.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.28818 | RM15,720.45 |
| 5,000 | RM6.16467 | RM30,823.35 |
| Unit Price without VAT: | RM11.86000 |
|---|---|
| Unit Price with VAT: | RM13.04600 |

