
VND5T050AKTR-E | |
|---|---|
DigiKey Part Number | 497-13071-2-ND - Tape & Reel (TR) 497-13071-1-ND - Cut Tape (CT) 497-13071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5T050AKTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 24A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VND5T050AKTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 24A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.48000 | RM18.48 |
| 10 | RM14.03800 | RM140.38 |
| 25 | RM12.92960 | RM323.24 |
| 100 | RM11.71280 | RM1,171.28 |
| 250 | RM11.13240 | RM2,783.10 |
| 500 | RM10.78260 | RM5,391.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.54759 | RM8,547.59 |
| 2,000 | RM8.34735 | RM16,694.70 |
| 3,000 | RM8.24704 | RM24,741.12 |
| Unit Price without VAT: | RM18.48000 |
|---|---|
| Unit Price with VAT: | RM20.32800 |






