
VNN7NV04PTR-E | |
|---|---|
DigiKey Part Number | 497-11714-2-ND - Tape & Reel (TR) 497-11714-1-ND - Cut Tape (CT) 497-11714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNN7NV04PTR-E |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | VNN7NV04PTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 65mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.83000 | RM5.83 |
| 10 | RM4.25900 | RM42.59 |
| 25 | RM3.86280 | RM96.57 |
| 100 | RM3.42900 | RM342.90 |
| 250 | RM3.22212 | RM805.53 |
| 500 | RM3.09732 | RM1,548.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.99464 | RM2,994.64 |
| 2,000 | RM2.91011 | RM5,820.22 |
| 3,000 | RM2.86778 | RM8,603.34 |
| 5,000 | RM2.82088 | RM14,104.40 |
| 7,000 | RM2.79348 | RM19,554.36 |
| 10,000 | RM2.76711 | RM27,671.10 |
| Unit Price without VAT: | RM5.83000 |
|---|---|
| Unit Price with VAT: | RM6.41300 |

