
VNQ5160K-E | |
|---|---|
DigiKey Part Number | 497-19759-ND |
Manufacturer | |
Manufacturer Product Number | VNQ5160K-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.8A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ5160K-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.8A | |
Rds On (Typ) | 160mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.15000 | RM19.15 |
| 10 | RM14.56600 | RM145.66 |
| 49 | RM12.75184 | RM624.84 |
| 147 | RM11.89531 | RM1,748.61 |
| 294 | RM11.47626 | RM3,374.02 |
| 539 | RM11.17104 | RM6,021.19 |
| Unit Price without VAT: | RM19.15000 |
|---|---|
| Unit Price with VAT: | RM21.06500 |

