VNS3NV04DTR-E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 14,063
Unit Price: RM11.90000
Datasheet

Similar


Infineon Technologies
In Stock: 10,149
Unit Price: RM6.70000
Datasheet

Similar


Infineon Technologies
In Stock: 746
Unit Price: RM7.84000
Datasheet
Power Switch/Driver 1:1 N-Channel 3.5A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNS3NV04DTR-E

DigiKey Part Number
VNS3NV04DTR-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VNS3NV04DTR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 8SO
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.5A
Rds On (Typ)
120mOhm (Max)
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types