
X-NUCLEO-IDS01A5 | |
|---|---|
DigiKey Part Number | 497-15607-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-IDS01A5 |
Description | NUCLEO BOARD SPSGRF-915 MODULE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SPIRIT1 Transceiver Wireless (RF/RFID) Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Nucleo | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | SPIRIT1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.73000 | RM62.73 |
| Unit Price without VAT: | RM62.73000 |
|---|---|
| Unit Price with VAT: | RM69.00300 |


