BZW04-15B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,881
Unit Price: RM3.66000
Datasheet

Similar


STMicroelectronics
In Stock: 5,255
Unit Price: RM3.59000
Datasheet

Direct


Littelfuse Inc.
In Stock: 4,272
Unit Price: RM2.60000
Datasheet
25.2V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-15B

DigiKey Part Number
497-6625-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-15B
Description
TVS DIODE 15.3VWM 25.2V DO204AC
Customer Reference
Detailed Description
25.2V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-15B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
487.5pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes