
Z0107SN 5AA4 | |
|---|---|
DigiKey Part Number | 497-12738-2-ND - Tape & Reel (TR) 497-12738-1-ND - Cut Tape (CT) 497-12738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0107SN 5AA4 |
Description | TRIAC SENS GATE 700V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | Z0107SN 5AA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 700 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM2.60000 | RM26.00 |
| 100 | RM1.70010 | RM170.01 |
| 500 | RM1.31304 | RM656.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.18842 | RM1,188.42 |
| 2,000 | RM1.08354 | RM2,167.08 |
| 3,000 | RM1.03006 | RM3,090.18 |
| 5,000 | RM0.96997 | RM4,849.85 |
| 7,000 | RM0.93439 | RM6,540.73 |
| 10,000 | RM0.89979 | RM8,997.90 |
| 25,000 | RM0.85203 | RM21,300.75 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

