Connector Header Through Hole 38 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN381PAEN-RC

DigiKey Part Number
S5800-38-ND
Manufacturer
Manufacturer Product Number
NRPN381PAEN-RC
Description
CONN HEADER VERT 38POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.331" (8.40mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.56000RM5.56
10RM4.71200RM47.12
100RM4.00340RM400.34
500RM3.57342RM1,786.71
1,000RM3.40286RM3,402.86
5,000RM3.15633RM15,781.65
Manufacturers Standard Package
Unit Price without VAT:RM5.56000
Unit Price with VAT:RM6.11600
Alternate Length
CONN HEADER VERT 40POS 2MM
In-Stock: 9753
Unit Price: RM4.14000
CONN HEADER VERT 2POS 2MM
In-Stock: 8126
Unit Price: RM1.30000
CONN HEADER VERT 3POS 2MM
In-Stock: 6209
Unit Price: RM1.46000
CONN HEADER VERT 4POS 2MM
In-Stock: 17703
Unit Price: RM1.58000
CONN HEADER VERT 5POS 2MM
In-Stock: 683
Unit Price: RM1.69000