Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC10DBEN

DigiKey Part Number
S2152E-10-ND
Manufacturer
Manufacturer Product Number
PEC10DBEN
Description
CONN HEADER R/A 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.500" (12.70mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM9.42000RM9.42
10RM7.99400RM79.94
100RM6.79530RM679.53
500RM6.06556RM3,032.78
1,000RM5.77616RM5,776.16
5,000RM5.62990RM28,149.50
Manufacturers Standard Package
Unit Price without VAT:RM9.42000
Unit Price with VAT:RM10.36200
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 64
Unit Price: RM25.49000
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: RM1.97000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: RM2.88000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: RM3.74000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: RM4.57000