PZC36SABN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 1,370
Unit Price: RM9.10000
Datasheet

Direct


3M
In Stock: 399
Unit Price: RM40.90000
Datasheet

Similar


Molex
In Stock: 1,602
Unit Price: RM16.75000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM25.70120
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM14.20390
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,073
Unit Price: RM8.16000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM6.11727
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM11.91663
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM3.43923
Datasheet

Similar


3M
In Stock: 3,046
Unit Price: RM10.64000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM33.88333
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZC36SABN

DigiKey Part Number
S1021-36-ND
Manufacturer
Manufacturer Product Number
PZC36SABN
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
0.560" (14.22mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes