
SBH41-NBPB-D40-SM-BK | |
|---|---|
DigiKey Part Number | S9140-ND |
Manufacturer | |
Manufacturer Product Number | SBH41-NBPB-D40-SM-BK |
Description | CONN HEADER SMD 80POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH41-NBPB-D40-SM-BK Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.228" (5.80mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.1mm, 10.4mm, 13.1mm |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.99334 | RM9,993.34 |
| Unit Price without VAT: | RM9.99334 |
|---|---|
| Unit Price with VAT: | RM10.99267 |



