
104CDMCCDS-330MC | |
|---|---|
DigiKey Part Number | 308-2500-2-ND - Tape & Reel (TR) 308-2500-1-ND - Cut Tape (CT) 308-2500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104CDMCCDS-330MC |
Description | FIXED IND 33UH 4.1A 92 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 4.1 A 92mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 104CDMCCDS-330MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.37000 | RM3.37 |
| 10 | RM2.77200 | RM27.72 |
| 100 | RM2.28080 | RM228.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.92986 | RM964.93 |
| 1,000 | RM1.81973 | RM1,819.73 |
| 1,500 | RM1.75827 | RM2,637.41 |
| 2,500 | RM1.68388 | RM4,209.70 |
| 3,500 | RM1.63666 | RM5,728.31 |
| 5,000 | RM1.58807 | RM7,940.35 |
| 12,500 | RM1.54319 | RM19,289.88 |
| Unit Price without VAT: | RM3.37000 |
|---|---|
| Unit Price with VAT: | RM3.70700 |

