
104CDMCDDS-1R5MC | |
|---|---|
DigiKey Part Number | 308-104CDMCDDS-1R5MCTR-ND - Tape & Reel (TR) 308-104CDMCDDS-1R5MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104CDMCDDS-1R5MC |
Description | FIXED IND 1.5UH 16.5A 6.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 16.5 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM3.88900 | RM38.89 |
| 100 | RM3.19810 | RM319.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.60214 | RM1,301.07 |
| 1,000 | RM2.45371 | RM2,453.71 |
| 1,500 | RM2.37096 | RM3,556.44 |
| 2,500 | RM2.27073 | RM5,676.82 |
| 3,500 | RM2.20712 | RM7,724.92 |
| 5,000 | RM2.16700 | RM10,835.00 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

