
CD104NP-100MC | |
|---|---|
DigiKey Part Number | 308-1854-2-ND - Tape & Reel (TR) 308-1854-1-ND - Cut Tape (CT) 308-1854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD104NP-100MC |
Description | FIXED IND 10UH 2.38A 53 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 2.38 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.44000 | RM5.44 |
| 10 | RM4.48000 | RM44.80 |
| 100 | RM3.68510 | RM368.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.94070 | RM2,940.70 |
| 2,000 | RM2.77329 | RM5,546.58 |
| 3,000 | RM2.67994 | RM8,039.82 |
| 5,000 | RM2.64965 | RM13,248.25 |
| Unit Price without VAT: | RM5.44000 |
|---|---|
| Unit Price with VAT: | RM5.98400 |

