CD105NP-181KC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,939
Unit Price: RM0.69000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: RM0.40305
Datasheet
Image for CD105NP-181KC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD105NP-181KC

DigiKey Part Number
CD105NP-181KC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD105NP-181KC
Description
FIXED IND 180UH 720MA 630 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
180 µH Unshielded Inductor 720 mA 630mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
630mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.71MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.57082RM1,785.41
Manufacturers Standard Package
Unit Price without VAT:RM3.57082
Unit Price with VAT:RM3.92790