
CDRH125L125NP-151MC | |
|---|---|
DigiKey Part Number | 308-CDRH125L125NP-151MCTR-ND - Tape & Reel (TR) 308-CDRH125L125NP-151MCCT-ND - Cut Tape (CT) 308-CDRH125L125NP-151MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125L125NP-151MC |
Description | FIXED IND 150UH 1.4A 271 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 1.4 A 271mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 271mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 1.36A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.99000 | RM3.99 |
| 10 | RM3.28600 | RM32.86 |
| 100 | RM2.70340 | RM270.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.19936 | RM1,099.68 |
| 1,000 | RM2.07391 | RM2,073.91 |
| 1,500 | RM2.00391 | RM3,005.86 |
| 2,500 | RM1.91918 | RM4,797.95 |
| 3,500 | RM1.86537 | RM6,528.80 |
| 5,000 | RM1.81003 | RM9,050.15 |
| Unit Price without VAT: | RM3.99000 |
|---|---|
| Unit Price with VAT: | RM4.38900 |

