
CDRH127L125NP-470MC | |
|---|---|
DigiKey Part Number | 308-CDRH127L125NP-470MCTR-ND - Tape & Reel (TR) 308-CDRH127L125NP-470MCCT-ND - Cut Tape (CT) 308-CDRH127L125NP-470MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127L125NP-470MC |
Description | FIXED IND 47UH 3.1A 83.2 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core Inductor 3.1 A 83.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 83.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM3.27800 | RM32.78 |
| 100 | RM2.69650 | RM269.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.19380 | RM1,096.90 |
| 1,000 | RM2.06866 | RM2,068.66 |
| 1,500 | RM1.99884 | RM2,998.26 |
| 2,500 | RM1.91432 | RM4,785.80 |
| 3,500 | RM1.86065 | RM6,512.27 |
| 5,000 | RM1.80545 | RM9,027.25 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

