
CDRH6D28NP-470NC | |
|---|---|
DigiKey Part Number | 308-1497-2-ND - Tape & Reel (TR) 308-1497-1-ND - Cut Tape (CT) 308-1497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH6D28NP-470NC |
Description | FIXED IND 47UH 800MA 238 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 800 mA 238mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 238mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR6028-470Y | Bourns Inc. | 1 | 118-SRR6028-470YCT-ND | RM2.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.61000 | RM2.61 |
| 10 | RM2.14900 | RM21.49 |
| 100 | RM1.76720 | RM176.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.30995 | RM1,964.92 |
| 3,000 | RM1.23530 | RM3,705.90 |
| 4,500 | RM1.19366 | RM5,371.47 |
| 7,500 | RM1.14324 | RM8,574.30 |
| 10,500 | RM1.12081 | RM11,768.51 |
| Unit Price without VAT: | RM2.61000 |
|---|---|
| Unit Price with VAT: | RM2.87100 |

