CDRH6D28NP-560NC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 557
Unit Price: RM2.68000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: RM1.53274
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: RM1.53274
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: RM1.81759
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM4.55483
Datasheet
56 µH Shielded Inductor 730 mA 277mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH6D28NP-560NC

DigiKey Part Number
CDRH6D28NP-560NCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH6D28NP-560NC
Description
FIXED IND 56UH 730MA 277 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
56 µH Shielded Inductor 730 mA 277mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
277mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.40238RM2,103.57
Manufacturers Standard Package
Unit Price without VAT:RM1.40238
Unit Price with VAT:RM1.54262