
CDRH74NP-471MC-B | |
|---|---|
DigiKey Part Number | 308-1513-2-ND - Tape & Reel (TR) 308-1513-1-ND - Cut Tape (CT) 308-1513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH74NP-471MC-B |
Description | FIXED IND 470UH 260MA 3.01 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 260 mA 3.01Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.01Ohm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.81300 | RM28.13 |
| 100 | RM2.31320 | RM231.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.77462 | RM1,774.62 |
| 2,000 | RM1.67346 | RM3,346.92 |
| 3,000 | RM1.61704 | RM4,851.12 |
| 5,000 | RM1.54874 | RM7,743.70 |
| 7,000 | RM1.51198 | RM10,583.86 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

