470 µH Shielded Inductor 260 mA 3.01Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH74NP-471MC-B

DigiKey Part Number
308-1513-2-ND - Tape & Reel (TR)
308-1513-1-ND - Cut Tape (CT)
308-1513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH74NP-471MC-B
Description
FIXED IND 470UH 260MA 3.01 OHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µH Shielded Inductor 260 mA 3.01Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.01Ohm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,158
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.81300RM28.13
100RM2.31320RM231.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.77462RM1,774.62
2,000RM1.67346RM3,346.92
3,000RM1.61704RM4,851.12
5,000RM1.54874RM7,743.70
7,000RM1.51198RM10,583.86
Manufacturers Standard Package
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300