Image for CDRR128NP-120MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRR128NP-120MC

DigiKey Part Number
308-CDRR128NP-120MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRR128NP-120MC
Description
FIXED IND 12UH 4.4A 36 MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 4.4 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
36mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Tolerance
±20%
Height - Seated (Max)
0.335" (8.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM2.86863RM860.59
Manufacturers Standard Package
Unit Price without VAT:RM2.86863
Unit Price with VAT:RM3.15549