CDRR7D45T125NP-100MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: RM2.57755
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: RM2.57755
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: RM1.53274
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: RM1.53274
Datasheet
Image for CDRR7D45T125NP-100MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRR7D45T125NP-100MC

DigiKey Part Number
308-CDRR7D45T125NP-100MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRR7D45T125NP-100MC
Description
FIXED IND 10UH 2.25A 47 MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 2.25 A 47mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
47mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Current - Saturation (Isat)
1.96A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APCF00070745100M00Pulse Electronics0553-APCF00070745100M00TR-NDRM2.57755Similar
APCF00070745100T00Pulse Electronics0553-APCF00070745100T00TR-NDRM2.57755Similar
BPCF00070745100M00Pulse Electronics0553-BPCF00070745100M00TR-NDRM1.53274Similar
BPCF00070745100T00Pulse Electronics0553-BPCF00070745100T00TR-NDRM1.53274Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.76551RM1,765.51
Manufacturers Standard Package
Unit Price without VAT:RM1.76551
Unit Price with VAT:RM1.94206