2 Line Common Mode Choke Surface Mount 200 Ohms @ 20 MHz 2A DCR 120mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPFC74NP-PS02H2A20

DigiKey Part Number
308-1559-2-ND - Tape & Reel (TR)
308-1559-1-ND - Cut Tape (CT)
308-1559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPFC74NP-PS02H2A20
Description
CMC 2A 2LN 200 OHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 200 Ohms @ 20 MHz 2A DCR 120mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Components Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
200 Ohms @ 20 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
120mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.374" L x 0.224" W (9.50mm x 5.70mm)
Height (Max)
0.200" (5.08mm)
Package / Case
Vertical, 4 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,278
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.10000RM4.10
10RM3.35700RM33.57
25RM3.10320RM77.58
50RM2.92580RM146.29
100RM2.75880RM275.88
250RM2.55232RM638.08
500RM2.40656RM1,203.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.20120RM2,201.20
2,000RM2.07581RM4,151.62
3,000RM2.00588RM6,017.64
5,000RM1.92120RM9,606.00
7,000RM1.92075RM13,445.25
Manufacturers Standard Package
Unit Price without VAT:RM4.10000
Unit Price with VAT:RM4.51000