New at DigiKey
Heat Shrink Tubing, Flexible 0.079" (2.01mm) 2 to 1 Black 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 1/16 BLACK SPL

DigiKey Part Number
2786-B21/16BLACKSPL-ND
2786-B21/16BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 1/16 BLACK SPL
Description
SUMITUBE B2 - HEAT-SHRINK FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.079" (2.01mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.031" (0.79mm)
Mfr
Recovered Wall Thickness
0.017" (0.43mm)
Series
Material
Packaging
Spool
Digi-Spool®, Continuous Spool
Features
Flame Retardant, UV Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
1000.7' (305.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.079" (2.01mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,444 Feet
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1RM3.86000RM3.86
5RM3.16800RM15.84
10RM2.91200RM29.12
20RM2.67700RM53.54
50RM2.39700RM119.85
100RM2.20440RM220.44
250RM1.97348RM493.37
500RM1.95094RM975.47
Spool
LengthUnit Price (Per Foot)Ext Price
1,000RM0.84076RM840.76
2,000RM0.77471RM1,549.42
Manufacturers Standard Package
Unit Price without VAT:RM3.86000
Unit Price with VAT:RM4.24600
Alternate Color
SUMITUBE B2 - HEAT-SHRINK FEET
In-Stock: 436
Unit Price: RM3.86000
HEATSHRINK 1/16" RED
In-Stock: 3880
Unit Price: RM3.82000
HEATSHRINK 1/16" BLUE
In-Stock: 4916
Unit Price: RM3.86000
HEATSHRINK 1/16" WHITE
In-Stock: 2178
Unit Price: RM3.86000
HEATSHRINK 1/16" YELLOW
In-Stock: 2174
Unit Price: RM3.86000
Alternate Length
SUMITUBE B2 - HEAT-SHRINK 1=1PC
In-Stock: 1083
Unit Price: RM6.86000