Image for B2(3X) 24/8 WHITE SPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2(3X) 24/8 WHITE SPL

DigiKey Part Number
2786-B2(3X)24/8WHITESPL-ND
2786-B2(3X)24/8WHITESPL-DS-ND
Manufacturer
Manufacturer Product Number
B2(3X) 24/8 WHITE SPL
Description
SUMITUBE B2(3X)-HEAT-SHRINK FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 White 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.945" (24.00mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.047" (1.19mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 709
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
200RM4.00385RM800.77
400RM3.68253RM1,473.01
600RM3.64910RM2,189.46
Unit Price without VAT:RM4.00385
Unit Price with VAT:RM4.40424
Alternate Color
HEATSHRINK 0.945" BLACK FOOT
In-Stock: 1403
Unit Price: RM4.00385