
B2(3X) 40/13 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(3X)40/13BLACKSPL-ND 2786-B2(3X)40/13BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(3X) 40/13 BLACK SPL |
Description | SUMITUBE B2(3X)-HEAT-SHRINK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 1.575" (40.01mm) | |
Inner Diameter - Recovered | 0.512" (13.00mm) | |
Recovered Wall Thickness | 0.049" (1.24mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM6.92260 | RM1,384.52 |
| 400 | RM6.65840 | RM2,663.36 |
| Unit Price without VAT: | RM6.92260 |
|---|---|
| Unit Price with VAT: | RM7.61486 |


