Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE3 1-1/4 BLACK SPL

DigiKey Part Number
2786-FE31-1/4BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
FE3 1-1/4 BLACK SPL
Description
SUMITUBE FE3 - HEAT-SHRINK FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.625" (15.88mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-40°C ~ 200°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
150.0' (45.7m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM161.82000RM161.82
5RM133.21200RM666.06
10RM122.51800RM1,225.18
20RM118.64150RM2,372.83
Manufacturers Standard Package
Unit Price without VAT:RM161.82000
Unit Price with VAT:RM178.00200
Alternate Length
SUMITUBE FE3 - HEAT-SHRINK FOOT
In-Stock: 143
Unit Price: RM75.02940