R120 1/4 BLACK SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R120 2 BLACK SPL

DigiKey Part Number
2786-R1202BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
R120 2 BLACK SPL
Description
HEATSHRINK 2" BLACK FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.110" (2.79mm)
Material
Features
Flame Resistant, Fluid Resistant, Fuel Resistant
Color
Operating Temperature
-75°C ~ 120°C
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
200.0' (61.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM68.30000RM68.30
5RM56.24200RM281.21
10RM51.72100RM517.21
20RM47.57050RM951.41
50RM45.70720RM2,285.36
Manufacturers Standard Package
Unit Price without VAT:RM68.30000
Unit Price with VAT:RM75.13000