
A4 1/2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-A41/2BLACKSPL-ND |
Manufacturer | |
Manufacturer Product Number | A4 1/2 BLACK SPL |
Description | A4 1/2 BLACK SPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion Resistant, Fluid Resistant, Strain Relief, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.52998 | RM1,529.98 |
| Unit Price without VAT: | RM1.52998 |
|---|---|
| Unit Price with VAT: | RM1.68298 |

