
IR2308STRPBF | |
|---|---|
DigiKey Part Number | 448-IR2308STRPBFTR-ND - Tape & Reel (TR) 448-IR2308STRPBFCT-ND - Cut Tape (CT) 448-IR2308STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2308STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2308STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.9V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 150ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.99000 | RM5.99 |
| 10 | RM4.36600 | RM43.66 |
| 25 | RM3.95880 | RM98.97 |
| 100 | RM3.50980 | RM350.98 |
| 250 | RM3.29556 | RM823.89 |
| 500 | RM3.16642 | RM1,583.21 |
| 1,000 | RM3.06008 | RM3,060.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.94788 | RM7,369.70 |
| 5,000 | RM2.88024 | RM14,401.20 |
| 7,500 | RM2.84638 | RM21,347.85 |
| 12,500 | RM2.80887 | RM35,110.88 |
| Unit Price without VAT: | RM5.99000 |
|---|---|
| Unit Price with VAT: | RM6.58900 |

