
XDMDK13A | |
|---|---|
DigiKey Part Number | 1497-XDMDK13A-ND |
Manufacturer | |
Manufacturer Product Number | XDMDK13A |
Description | 0.52" MEGA-RED LED DISPLAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 10mA 0.689" H x 0.488" W x 0.285" D (17.50mm x 12.40mm x 7.25mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.689" H x 0.488" W x 0.285" D (17.50mm x 12.40mm x 7.25mm) | |
Digit/Alpha Size | 0.52" (13.21mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 109.99mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.55000 | RM8.55 |
| 40 | RM5.19975 | RM207.99 |
| 120 | RM4.63117 | RM555.74 |
| 520 | RM4.06760 | RM2,115.15 |
| 1,000 | RM3.87294 | RM3,872.94 |
| 2,000 | RM3.69738 | RM7,394.76 |
| 5,000 | RM3.50598 | RM17,529.90 |
| 10,000 | RM3.38691 | RM33,869.10 |
| Unit Price without VAT: | RM8.55000 |
|---|---|
| Unit Price with VAT: | RM9.40500 |

