Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 1.8V 10mA 0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm) 12-DIP (0.400", 10.16mm), 11 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDMR09A3

DigiKey Part Number
XDMR09A3-ND
Manufacturer
Manufacturer Product Number
XDMR09A3
Description
DISPLAY 7SEG 0.36" TRP RED 12DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 1.8V 10mA 0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm) 12-DIP (0.400", 10.16mm), 11 Leads
Datasheet
 Datasheet
EDA/CAD Models
XDMR09A3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
3
Size / Dimension
0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm)
Digit/Alpha Size
0.36" (9.14mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
10mA
Millicandela Rating
5mcd
Wavelength - Peak
655nm
Power Dissipation (Max)
75mW
Package / Case
12-DIP (0.400", 10.16mm), 11 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM17.49000RM17.49
22RM11.87182RM261.18
110RM10.18882RM1,120.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM17.49000
Unit Price with VAT:RM19.23900