Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCM2CRK53WA-8VF

DigiKey Part Number
1497-XZCM2CRK53WA-8VFTR-ND - Tape & Reel (TR)
1497-XZCM2CRK53WA-8VFCT-ND - Cut Tape (CT)
1497-XZCM2CRK53WA-8VFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCM2CRK53WA-8VF
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZCM2CRK53WA-8VF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.35mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,366
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.15000RM11.50
100RM0.82070RM82.07
500RM0.67154RM335.77
1,000RM0.62236RM622.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.58054RM1,161.08
4,000RM0.54498RM2,179.92
6,000RM0.52674RM3,160.44
10,000RM0.50612RM5,061.20
14,000RM0.49385RM6,913.90
20,000RM0.48188RM9,637.60
50,000RM0.45544RM22,772.00
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900