Blue 470nm LED Indication - Discrete 2.65V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCFBB54W-1VF

DigiKey Part Number
1497-XZCFBB54W-1VFTR-ND - Tape & Reel (TR)
1497-XZCFBB54W-1VFCT-ND - Cut Tape (CT)
1497-XZCFBB54W-1VFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCFBB54W-1VF
Description
LED BLUE CLEAR 0805 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.65V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,190
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.25300RM12.53
100RM0.89520RM89.52
500RM0.73378RM366.89
1,000RM0.68064RM680.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.63543RM1,270.86
4,000RM0.59699RM2,387.96
6,000RM0.57727RM3,463.62
10,000RM0.55498RM5,549.80
14,000RM0.54172RM7,584.08
20,000RM0.52879RM10,575.80
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100