Red 625nm LED Indication - Discrete 2.2V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2ACR78W

DigiKey Part Number
1497-XZM2ACR78WTR-ND - Tape & Reel (TR)
1497-XZM2ACR78WCT-ND - Cut Tape (CT)
1497-XZM2ACR78WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2ACR78W
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZM2ACR78W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,820
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.88700RM18.87
100RM1.37230RM137.23
500RM1.14150RM570.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.02679RM1,540.19
3,000RM0.96831RM2,904.93
4,500RM0.93830RM4,222.35
7,500RM0.90441RM6,783.08
10,500RM0.88424RM9,284.52
15,000RM0.86458RM12,968.70
37,500RM0.82117RM30,793.88
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200