Green 525nm LED Indication - Discrete 3.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2DG45S

DigiKey Part Number
1497-1159-2-ND - Tape & Reel (TR)
1497-1159-1-ND - Cut Tape (CT)
1497-1159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2DG45S
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
XZM2DG45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,709
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.94000RM3.94
10RM2.74600RM27.46
100RM2.02750RM202.75
500RM1.70776RM853.88
1,000RM1.60311RM1,603.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.51428RM3,028.56
4,000RM1.43896RM5,755.84
6,000RM1.40037RM8,402.22
10,000RM1.35680RM13,568.00
14,000RM1.33091RM18,632.74
20,000RM1.30565RM26,113.00
Manufacturers Standard Package
Unit Price without VAT:RM3.94000
Unit Price with VAT:RM4.33400