
XZM2DG45WT | |
|---|---|
DigiKey Part Number | 1497-1328-2-ND - Tape & Reel (TR) 1497-1328-1-ND - Cut Tape (CT) 1497-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2DG45WT |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZM2DG45WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.74600 | RM27.46 |
| 100 | RM2.02750 | RM202.75 |
| 500 | RM1.70776 | RM853.88 |
| 1,000 | RM1.60311 | RM1,603.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.51428 | RM3,028.56 |
| 4,000 | RM1.43896 | RM5,755.84 |
| 6,000 | RM1.40037 | RM8,402.22 |
| 10,000 | RM1.35680 | RM13,568.00 |
| 14,000 | RM1.33091 | RM18,632.74 |
| 20,000 | RM1.30565 | RM26,113.00 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |




