Green 525nm LED Indication - Discrete 3.2V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2DG67WT

DigiKey Part Number
1497-XZM2DG67WTTR-ND - Tape & Reel (TR)
1497-XZM2DG67WTCT-ND - Cut Tape (CT)
1497-XZM2DG67WTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2DG67WT
Description
LED GREEN CLEAR 2SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
3.60mm L x 4.00mm W
Height (Max)
4.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.33000RM4.33
10RM3.04200RM30.42
100RM2.25680RM225.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.90766RM953.83
1,000RM1.79333RM1,793.33
1,500RM1.73468RM2,602.02
2,500RM1.66840RM4,171.00
3,500RM1.62895RM5,701.32
5,000RM1.59048RM7,952.40
12,500RM1.50554RM18,819.25
25,000RM1.45267RM36,316.75
Manufacturers Standard Package
Unit Price without VAT:RM4.33000
Unit Price with VAT:RM4.76300