
XZM2DG67WT | |
|---|---|
DigiKey Part Number | 1497-XZM2DG67WTTR-ND - Tape & Reel (TR) 1497-XZM2DG67WTCT-ND - Cut Tape (CT) 1497-XZM2DG67WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2DG67WT |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 3.60mm L x 4.00mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM3.04200 | RM30.42 |
| 100 | RM2.25680 | RM225.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.90766 | RM953.83 |
| 1,000 | RM1.79333 | RM1,793.33 |
| 1,500 | RM1.73468 | RM2,602.02 |
| 2,500 | RM1.66840 | RM4,171.00 |
| 3,500 | RM1.62895 | RM5,701.32 |
| 5,000 | RM1.59048 | RM7,952.40 |
| 12,500 | RM1.50554 | RM18,819.25 |
| 25,000 | RM1.45267 | RM36,316.75 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

