Molex FiT City
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039341121

DigiKey Part Number
900-0039341121-ND
Manufacturer
Manufacturer Product Number
0039341121
Description
NEW MINI FIT HEADER ASSY
Customer Reference
Detailed Description
Connector Header position
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
-
Number of Rows
-
Row Spacing - Mating
-
Number of Positions Loaded
-
Style
-
Shrouding
-
Mounting Type
-
Termination
-
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
-
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
-
Insulation Material
-
Features
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
-
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.