Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMYK105S

DigiKey Part Number
1497-1189-2-ND - Tape & Reel (TR)
1497-1189-1-ND - Cut Tape (CT)
1497-1189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMYK105S
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMYK105S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
2.50mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,310
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM1.03600RM10.36
100RM0.73720RM73.72
500RM0.60108RM300.54
1,000RM0.55621RM556.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.51803RM1,036.06
4,000RM0.48558RM1,942.32
6,000RM0.46891RM2,813.46
10,000RM0.45007RM4,500.70
14,000RM0.43886RM6,144.04
20,000RM0.42792RM8,558.40
50,000RM0.40375RM20,187.50
100,000RM0.38871RM38,871.00
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000