
XZM2CYK45WT-9 | |
|---|---|
DigiKey Part Number | 1497-1335-2-ND - Tape & Reel (TR) 1497-1335-1-ND - Cut Tape (CT) 1497-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK45WT-9 |
Description | LED YL CLR 2PLCC SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CYK45WT-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.52900 | RM15.29 |
| 100 | RM1.10200 | RM110.20 |
| 500 | RM0.91006 | RM455.03 |
| 1,000 | RM0.84698 | RM846.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.79338 | RM1,586.76 |
| 4,000 | RM0.74786 | RM2,991.44 |
| 6,000 | RM0.72451 | RM4,347.06 |
| 10,000 | RM0.69814 | RM6,981.40 |
| 14,000 | RM0.68244 | RM9,554.16 |
| 20,000 | RM0.66714 | RM13,342.80 |
| 50,000 | RM0.63336 | RM31,668.00 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |








