Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZVG56W

DigiKey Part Number
1497-XZVG56WTR-ND - Tape & Reel (TR)
1497-XZVG56WCT-ND - Cut Tape (CT)
1497-XZVG56WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVG56W
Description
LED GREEN CLEAR 2SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZVG56W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.79200RM7.92
100RM0.55630RM55.63
500RM0.44972RM224.86
1,000RM0.41453RM414.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.38449RM768.98
4,000RM0.35895RM1,435.80
6,000RM0.34582RM2,074.92
10,000RM0.33098RM3,309.80
14,000RM0.32214RM4,509.96
20,000RM0.31351RM6,270.20
50,000RM0.29445RM14,722.50
100,000RM0.28258RM28,258.00
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400