



A1175-HBT.T.GN | |
|---|---|
DigiKey Part Number | 259-A1175-HBT.T.GN-ND |
Manufacturer | |
Manufacturer Product Number | A1175-HBT.T.GN |
Description | FAN AXIAL 171.5X51MM 115VAC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 171.5mm L x 151mm H Ball 200.0 CFM (5.60m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | A1175-HBT.T.GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 171.5mm L x 151mm H | |
Width | 51.00mm | |
Air Flow | 200.0 CFM (5.60m³/min) | |
Static Pressure | 0.380 in H2O (94.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 55.0dB(A) | |
Power (Watts) | 36.00W | |
RPM | 2950 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 2.1 lbs (952.5 g) | |
Current Rating (Amps) | 0.480A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM269.02000 | RM269.02 |
| 12 | RM210.74083 | RM2,528.89 |
| 36 | RM187.87333 | RM6,763.44 |
| 60 | RM186.44083 | RM11,186.45 |
| Unit Price without VAT: | RM269.02000 |
|---|---|
| Unit Price with VAT: | RM295.92200 |













