
EXB-38V121JV | |
|---|---|
DigiKey Part Number | Y9121TR-ND - Tape & Reel (TR) Y9121CT-ND - Cut Tape (CT) Y9121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V121JV |
Description | RES ARRAY 4 RES 120 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V121JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 120 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 25 | RM0.16880 | RM4.22 |
| 50 | RM0.14820 | RM7.41 |
| 100 | RM0.13040 | RM13.04 |
| 250 | RM0.11096 | RM27.74 |
| 500 | RM0.09866 | RM49.33 |
| 1,000 | RM0.08822 | RM88.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07097 | RM354.85 |
| 10,000 | RM0.06475 | RM647.50 |
| 15,000 | RM0.06156 | RM923.40 |
| 25,000 | RM0.05794 | RM1,448.50 |
| 35,000 | RM0.05578 | RM1,952.30 |
| 50,000 | RM0.05368 | RM2,684.00 |
| 60,000 | RM0.05267 | RM3,160.20 |
| 120,000 | RM0.04920 | RM5,904.00 |
| 125,000 | RM0.04902 | RM6,127.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |








